
* Images are for reference only
M2016VS-05P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2016VS-05P
- JLCPCB Part #
- C541772
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x5P 250V 2mm 3A 5 5.1mm 5P 8.05mm Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 612
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 612
In-stock Item Pricing
Qty Unit Price
1+
$0.0581
50+
$0.0568
150+
$0.0559
500+
$0.0551
Related Products
Welcome back, may I help you?