
* Images are for reference only
M1250VS-02P-LP
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1250VS-02P-LP
- JLCPCB Part #
- C22438948
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 1A 1x2P 2 250V 2P 4.28mm 4.7mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3116
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3116
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0194
600+
$0.0163
2000+
$0.0145
10000+
$0.0129
20000+
$0.0121
Related Products
Welcome back, may I help you?