
* Images are for reference only
M1010VSF-05P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010VSF-05P
- JLCPCB Part #
- C5249784
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 1x5P 4.5mm 5 50V 5P PA9T Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5432
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5412
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0655
150+
$0.0564
1500+
$0.0474
3000+
$0.0421
4500+
$0.0394
Related Products
Welcome back, may I help you?