
* Images are for reference only
M1010VSF-03P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010VSF-03P
- JLCPCB Part #
- C5249782
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 1x3P 3 3P 4.5mm 50V PA9T Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1024
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1024
In-stock Item Pricing
Qty Unit Price
1+
$0.0724
100+
$0.0577
300+
$0.0505
1500+
$0.0448
4500+
$0.0405
10500+
$0.0382
Related Products
Welcome back, may I help you?