
* Images are for reference only
M1010RSF-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010RSF-02P
- JLCPCB Part #
- C5250073
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 3.3mm 50V 5mm Black LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 921
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 921
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0468
300+
$0.0410
1500+
$0.0352
4500+
$0.0316
10500+
$0.0300
Related Products
Welcome back, may I help you?