
* Images are for reference only
M1010RS-03P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010RS-03P
- JLCPCB Part #
- C541845
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 3 3.1mm 3P 5.5mm 50V PA9T Phosphor Bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2958
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
100+
$0.0590
300+
$0.0512
1500+
$0.0454
4500+
$0.0409
10500+
$0.0385
Related Products
Welcome back, may I help you?