
* Images are for reference only
BH254V-20P-GY
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH254V-20P-GY
- JLCPCB Part #
- C48603664
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10 2 2.54mm 2.54mm 2x10P 3A Copper alloy Gray IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.0976
50+
$0.0952
160+
$0.0936
480+
$0.0919
Related Products
Welcome back, may I help you?