
* Images are for reference only
BH254V-16P-GY
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH254V-16P-GY
- JLCPCB Part #
- C48603663
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x8P 3A 8 Copper alloy Gray IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$0.1497
50+
$0.1172
180+
$0.1033
540+
$0.0859
2160+
$0.0782
5400+
$0.0735
Related Products
Welcome back, may I help you?