
* Images are for reference only
BH200V-60P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH200V-60P
- JLCPCB Part #
- C20624008
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 2x30P 30 Black Brass Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.4236
10+
$0.3334
30+
$0.2948
100+
$0.2449
500+
$0.2239
1000+
$0.2110
Related Products
Welcome back, may I help you?