
* Images are for reference only
BH127VS-20P-H49
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH127VS-20P-H49
- JLCPCB Part #
- C42462829
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 10 1A 2 2x10P Black Brass IDC Header Surface Mount,Vertical SMD,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1002
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 906
In-stock Item Pricing
Qty Unit Price
1+
$0.4448
10+
$0.3468
30+
$0.3051
220+
$0.2537
440+
$0.2312
1100+
$0.2168
Related Products
Welcome back, may I help you?