
* Images are for reference only
XDWF-C3030WR-1*5P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-C3030WR-1*5P
- JLCPCB Part #
- C50399537
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 1x5P 250V 3mm 5 5.55mm 5A 5P 9.9mm Right Angle 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.1712
50+
$0.1355
150+
$0.1202
1000+
$0.1010
2000+
$0.0925
5000+
$0.0875
Related Products
Welcome back, may I help you?