
* Images are for reference only
XDWF-A0800WR-S-02P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-A0800WR-S-02P
- JLCPCB Part #
- C7527636
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.7mm 1A 1x2P 2 2.75mm 2P 30V Beige Copper LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1856
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 1853
In-stock Item Pricing
Qty Unit Price
1+
$0.1179
50+
$0.0933
150+
$0.0809
500+
$0.0716
3500+
$0.0642
7000+
$0.0605
Related Products
Welcome back, may I help you?