
* Images are for reference only
XDWF-2500-05P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-2500-05P
- JLCPCB Part #
- C19723932
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 11.6mm 1x5P 2.54mm 250V 4A 5 5P 6mm Beige Brass LCP Surface Mount, Right Angle XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8089
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 7946
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0659
150+
$0.0571
700+
$0.0504
2800+
$0.0451
4900+
$0.0425
Related Products
Welcome back, may I help you?