
* Images are for reference only
XDWF-0920-03P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0920-03P
- JLCPCB Part #
- C7527582
- Package
- SMD,P=2.0mm
- Description
- -40℃~+85℃ 1 100V 1x3P 2mm 3 3A 3P 5.6mm 7.6mm Beige Copper LCP Surface Mount, Right Angle Tin SMD,P=2.0mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2988
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2983
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0410
300+
$0.0356
1000+
$0.0315
5000+
$0.0283
10000+
$0.0267
Related Products
Welcome back, may I help you?