
* Images are for reference only
XDWF-0151WT-07P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0151WT-07P
- JLCPCB Part #
- C7527606
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 100V 1x7P 2A 3.75mm 6.75mm 7 7P Copper LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 993
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 993
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0643
150+
$0.0558
1000+
$0.0493
2000+
$0.0442
5000+
$0.0418
Related Products
Welcome back, may I help you?