
* Images are for reference only
XDWF-0125WT-02P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0125WT-02P
- JLCPCB Part #
- C7527563
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 100V 1x2P 2 2A 2P 3.5mm 4.3mm Copper LCP Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8548
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8531
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0257
600+
$0.0218
2000+
$0.0194
10000+
$0.0174
20000+
$0.0163
Related Products
Welcome back, may I help you?