
* Images are for reference only
XD74LS163
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD74LS163
- JLCPCB Part #
- C707103
- Package
- DIP-16
- Description
- 0℃~+70℃ 24ns 32MHz 4 4.75V~5.25V Binary Counter Rising Edge Synchronous Synchronous DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 596
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 596
In-stock Item Pricing
Qty Unit Price
1+
$0.3664
50+
$0.2765
150+
$0.2433
500+
$0.2017
2000+
$0.1834
5000+
$0.1723
Related Products
Welcome back, may I help you?