
* Images are for reference only
XD7135
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD7135
- JLCPCB Part #
- C521138
- Package
- DIP-28
- Description
- -5V、5V 0℃~+70℃ 2mA UART DIP-28 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 434
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 434
In-stock Item Pricing
Qty Unit Price
1+
$1.5775
10+
$1.3259
26+
$1.1678
104+
$1.0065
494+
$0.9323
1001+
$0.9017
Related Products
Welcome back, may I help you?