
* Images are for reference only
XD71055
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD71055
- JLCPCB Part #
- C707087
- Package
- DIP-40
- Description
- -40℃~+85℃ 24 4mA 50uA 5V 8MHz、10MHz Interrupt Output Parallel port Tri-State Gate DIP-40 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$1.5369
10+
$1.2437
27+
$1.1003
99+
$0.9392
540+
$0.8667
1080+
$0.8345
Related Products
Welcome back, may I help you?