
* Images are for reference only
XD548
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD548
- JLCPCB Part #
- C707064
- Package
- DIP-8
- Description
- -40℃~+85℃ 0.5LSB 1 3V~6.5V 45.5kHz 4MHz 8 800uA External、Built-in SAR Serial port Yes DIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.6729
10+
$0.5939
50+
$0.5858
100+
$0.5471
500+
$0.5229
1000+
$0.5116
Related Products
Welcome back, may I help you?