
* Images are for reference only
XD4060
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD4060
- JLCPCB Part #
- C609775
- Package
- DIP-16
- Description
- -55℃~+125℃ 100ns 12MHz 3V~18V 500mW Binary Counter Falling Edge DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.2409
50+
$0.1906
150+
$0.1690
500+
$0.1422
2500+
$0.1301
5000+
$0.1229
Related Products
Welcome back, may I help you?