
* Images are for reference only
XD3914
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD3914
- JLCPCB Part #
- C609777
- Package
- DIP-18
- Description
- -40℃~+85℃ 10 30mA 3V~20V DIP-18 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1725
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 1719
In-stock Item Pricing
Qty Unit Price
1+
$0.5719
10+
$0.4543
40+
$0.4044
100+
$0.3448
500+
$0.3110
1000+
$0.2932
Related Products
Welcome back, may I help you?