
* Images are for reference only
XD232
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD232
- JLCPCB Part #
- C561298
- Package
- DIP-16
- Description
- -40℃~+85℃ 2 2 5V 8mA Yes DIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3181
50+
$0.2486
150+
$0.2188
500+
$0.1818
2000+
$0.1653
5000+
$0.1555
Related Products
Welcome back, may I help you?