
* Images are for reference only
XD-XHB-7A
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-XHB-7A
- JLCPCB Part #
- C17700749
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 250V 3A 5.8mm 7 7P 7mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 459
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 452
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
100+
$0.0493
300+
$0.0431
1000+
$0.0382
5000+
$0.0345
10000+
$0.0326
Related Products
Welcome back, may I help you?