
* Images are for reference only
XD-VH-3A3
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-VH-3A3
- JLCPCB Part #
- C19184412
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10.4mm 1x3P 250V 3 3.96mm 3P 7A 8.1mm Brass PA66 Through Hole Tin UL94V-0 VH Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 127
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0569
300+
$0.0493
1000+
$0.0437
5000+
$0.0392
10000+
$0.0369
Related Products
Welcome back, may I help you?