
* Images are for reference only
XD-VH-10A10W
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-VH-10A10W
- JLCPCB Part #
- C19184429
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 250V 3.96mm 39.6mm 7A 8.1mm Brass PA66 Right Angle Tin VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 585
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.2716
50+
$0.2149
150+
$0.1906
500+
$0.1602
2500+
$0.1467
5000+
$0.1386
Related Products
Welcome back, may I help you?