
* Images are for reference only
XD-43045-2*3AW
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-43045-2*3AW
- JLCPCB Part #
- C19193400
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 2 250V 2x3P 3 3mm 5A 6P 7.36mm 9.9mm Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$0.2096
50+
$0.1657
150+
$0.1470
500+
$0.1235
2500+
$0.1132
5000+
$0.1070
Related Products
Welcome back, may I help you?