
* Images are for reference only
ZX2401P
Extended
- Manufacturer
- XCH
- MFR.Part #
- ZX2401P
- JLCPCB Part #
- C7440028
- Package
- DFN1006-2L
- Description
- -55℃~+125℃ 150W@8/20us 1uA 20pF 24V 30.8V 64V IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 455
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
500+
$0.0154
1500+
$0.0130
10000+
$0.0115
20000+
$0.0103
50000+
$0.0096
Related Products
Welcome back, may I help you?