
* Images are for reference only
S3MBF
Extended
- Manufacturer
- XCH
- MFR.Part #
- S3MBF
- JLCPCB Part #
- C7435454
- Package
- SMBF
- Description
- -55℃~+150℃ 1 Independent 1.1V 1kV 3A 5uA SMBF Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2364
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2364
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0207
600+
$0.0175
5000+
$0.0156
10000+
$0.0140
20000+
$0.0131
Related Products
Welcome back, may I help you?