
* Images are for reference only
RS1J
Extended
- Manufacturer
- XCH
- MFR.Part #
- RS1J
- JLCPCB Part #
- C5455816
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.3V 1A 250ns 30A 5uA 600V SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1588
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1580
In-stock Item Pricing
Qty Unit Price
1+
$0.0083
500+
$0.0065
2000+
$0.0055
4000+
$0.0049
24000+
$0.0043
50000+
$0.0040
Related Products
Welcome back, may I help you?