
* Images are for reference only
RB751S-40
Extended
- Manufacturer
- XCH
- MFR.Part #
- RB751S-40
- JLCPCB Part #
- C5342834
- Package
- SOD-523
- Description
- 1 Independent 200mA 30mA 370mV 40V 500nA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2479
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2478
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0190
600+
$0.0161
3000+
$0.0143
9000+
$0.0128
21000+
$0.0120
Related Products
Welcome back, may I help you?