
* Images are for reference only
MBR1045FCT
Extended
- Manufacturer
- XCH
- MFR.Part #
- MBR1045FCT
- JLCPCB Part #
- C5354007
- Package
- ITO-220AB
- Description
- 10A 200uA 230A 45V 590mV@5A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1753
50+
$0.1389
150+
$0.1233
500+
$0.1038
2500+
$0.0952
5000+
$0.0899
Related Products
Welcome back, may I help you?