
* Images are for reference only
GBJ1510
Extended
- Manufacturer
- XCH
- MFR.Part #
- GBJ1510
- JLCPCB Part #
- C5280544
- Package
- GBJ
- Description
- -55℃~+150℃ 15A 1V@7.5A 1kV 250A 5uA Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$0.3505
50+
$0.2753
250+
$0.2430
500+
$0.2027
2500+
$0.1849
5000+
$0.1741
Related Products
Welcome back, may I help you?