
* Images are for reference only
FR207
Extended
- Manufacturer
- XCH
- MFR.Part #
- FR207
- JLCPCB Part #
- C5280511
- Package
- DO-15
- Description
- -50℃~+125℃ 1.3V 1kV 2A 500ns 5uA 60A DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1740
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
500+
$0.0154
3000+
$0.0130
6000+
$0.0115
24000+
$0.0103
51000+
$0.0096
Related Products
Welcome back, may I help you?