
* Images are for reference only
ES5GC
Extended
- Manufacturer
- XCH
- MFR.Part #
- ES5GC
- JLCPCB Part #
- C7435467
- Package
- SMC
- Description
- -55℃~+150℃ 1.3V 35ns 400V 5A 5uA SMC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3200
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
100+
$0.0458
300+
$0.0398
3000+
$0.0349
6000+
$0.0311
9000+
$0.0294
Related Products
Welcome back, may I help you?