
* Images are for reference only
2CL73
Extended
- Manufacturer
- XCH
- MFR.Part #
- 2CL73
- JLCPCB Part #
- C2982863
- Package
- Plugin,D3xL10mm
- Description
- 1 Independent 12kV 2uA 37.5V 500mA 5mA 插件,D3xL10mm Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.0950
50+
$0.0752
200+
$0.0638
500+
$0.0564
2500+
$0.0505
5000+
$0.0476
Related Products
Welcome back, may I help you?