
* Images are for reference only
1SMA4765A SMA
Extended
- Manufacturer
- XCH
- MFR.Part #
- 1SMA4765A SMA
- JLCPCB Part #
- C5375253
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 104V~116V 110V 1W 1uA 450Ω SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1390
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1390
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0378
300+
$0.0330
2000+
$0.0293
4000+
$0.0264
10000+
$0.0249
Related Products
Welcome back, may I help you?