
* Images are for reference only
XC6702DC01PR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6702DC01PR-G
- JLCPCB Part #
- C3744275
- Package
- SOT-89-5
- Description
- -40℃~+105℃@(Ta) 1 12V 300mA 36V 40uA 65dB 810mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 336
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 336
In-stock Item Pricing
Qty Unit Price
1+
$0.7307
10+
$0.5936
30+
$0.5243
100+
$0.4565
500+
$0.4146
1000+
$0.3936
Welcome back, may I help you?