
* Images are for reference only
XC6702D331PR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6702D331PR-G
- JLCPCB Part #
- C3748414
- Package
- SOT-89-5
- Description
- -40℃~+105℃@(Ta) 1 1.2V@(100mA) 3.3V 300mA 36V 40uA 65dB Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.7608
10+
$1.4950
30+
$1.3275
100+
$1.1567
500+
$1.0794
1000+
$1.0472
Welcome back, may I help you?