
* Images are for reference only
XC6227C181MR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- XC6227C181MR
- JLCPCB Part #
- C22435150
- Package
- SOT-23-5
- Description
- -40℃~+150℃@(Tj) 1 1.8V 100uA 300mV@(100mA) 65dB@(1kHz) 6V 700mA Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5230
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5230
In-stock Item Pricing
Qty Unit Price
1+
$0.1137
50+
$0.0986
150+
$0.0920
500+
$0.0839
3000+
$0.0802
6000+
$0.0781
Related Products
Welcome back, may I help you?