
* Images are for reference only
XC6219B182MR
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- XC6219B182MR
- JLCPCB Part #
- C347383
- Package
- SOT23-5
- Description
- -40℃~+85℃ 1 1.8V~5V 15uA 300mA 40dB@(1kHz) 7V Adjustable Over Current Protection、Enable Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4063
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4061
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0332
300+
$0.0282
3000+
$0.0236
6000+
$0.0207
9000+
$0.0192
Related Products
Welcome back, may I help you?