This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XC6219B182MR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6219B182MR-G
JLCPCB Part #
C2897764
Package
SOT-25
Description
-40℃~+85℃@(Ta) 1 1.8V 240mA 400mV@(100mA) 55uA 65dB@(10kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 78

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 78

In-stock Item Pricing

Qty Unit Price
1+ $0.3429
50+ $0.2754
150+ $0.2464
500+ $0.2103
3000+ $0.1792
6000+ $0.1695

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons