
* Images are for reference only
XC6218P302NR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6218P302NR-G
- JLCPCB Part #
- C5834970
- Package
- SSOT-24
- Description
- -40℃~+85℃@(Ta) 1 1uA 200mA 3V 60mV@(30mA) 6V Fixed Over Current Protection、Short Circuit Protection Positive SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2715
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2715
In-stock Item Pricing
Qty Unit Price
1+
$0.2492
50+
$0.2194
150+
$0.2067
500+
$0.1907
3000+
$0.1836
6000+
$0.1794
Welcome back, may I help you?