
* Images are for reference only
XC6215B202NR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6215B202NR-G
- JLCPCB Part #
- C216625
- Package
- SSOT-24
- Description
- -40℃~+85℃@(Ta) 1 200mA 2V 580mV@(100mA) 6V 800nA Fixed Over Current Protection、Enable Positive SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 392
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 391
In-stock Item Pricing
Qty Unit Price
1+
$0.2955
50+
$0.2346
150+
$0.2084
500+
$0.1759
3000+
$0.1613
6000+
$0.1526
Welcome back, may I help you?