
* Images are for reference only
XC6210A332MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6210A332MR-G
- JLCPCB Part #
- C3743414
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 3.3V 35uA 60dB@(1kHz) 6V 700mA 75mV@(100mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1821
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1742
In-stock Item Pricing
Qty Unit Price
1+
$0.4275
10+
$0.3372
30+
$0.2984
100+
$0.2501
500+
$0.2291
1000+
$0.2162
Welcome back, may I help you?