
* Images are for reference only
XC6206J302MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6206J302MR-G
- JLCPCB Part #
- C155729
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 1uA 200mA 320mV@(100mA) 3V 6V Fixed Over Current Protection、Short Circuit Protection Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2941
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2941
In-stock Item Pricing
Qty Unit Price
1+
$0.1645
50+
$0.1375
150+
$0.1239
500+
$0.1138
3000+
$0.1056
6000+
$0.1015
Related Products
Welcome back, may I help you?