
* Images are for reference only
XC6131A161MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6131A161MR-G
- JLCPCB Part #
- C19219172
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.5V~6V 1.6V 100ms 8.1uA Active Low No Open Drain Voltage Detector Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.5403
10+
$0.5290
30+
$0.5210
100+
$0.5130
Welcome back, may I help you?