
* Images are for reference only
XC121S021
Extended
- Manufacturer
- Si-Change
- MFR.Part #
- XC121S021
- JLCPCB Part #
- C23377939
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 12 1LSB 3.3V~5.25V 360uA 4MHz 50kHz 72.5dB External External No SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1530
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1530
In-stock Item Pricing
Qty Unit Price
1+
$1.1664
10+
$0.9634
30+
$0.8522
100+
$0.7266
500+
$0.6702
1000+
$0.6444
Related Products
Welcome back, may I help you?