
* Images are for reference only
XC0900E-03S
Extended
- Manufacturer
- Anaren
- MFR.Part #
- XC0900E-03S
- JLCPCB Part #
- C502703
- Package
- SMD
- Description
- -55℃~+95℃ 0.22dB 3dB 800MHz~1GHz 90-degree phase coupling SMD RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.8961
10+
$5.7753
30+
$5.2759
100+
$5.1954
Related Products
Welcome back, may I help you?