
* Images are for reference only
XBL2596T-3.3
Extended
- Manufacturer
- XBLW
- MFR.Part #
- XBL2596T-3.3
- JLCPCB Part #
- C54525276
- Package
- TO-220-5L
- Description
- -40℃~+125℃ 1 150kHz 3.3V 3A 4.5V~40V 4.5mA Buck Built-in Fixed No Overcurrent Protection Step-down type TO-220-5L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3078
50+
$0.2432
150+
$0.2154
500+
$0.1808
2000+
$0.1655
5000+
$0.1563
Related Products
Welcome back, may I help you?